



NTCS0402E3473JXT | |
|---|---|
DigiKey Part Number | BC2337TR-ND - Tape & Reel (TR) BC2337CT-ND - Cut Tape (CT) BC2337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3473JXT |
Description | THERMISTOR NTC 47KOHM 4075K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3473JXT Models |
Category | B25/85 4075K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,23020 € | 11,51 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,19598 € | 97,99 € |
| 1.000 | 0,18751 € | 187,51 € |
| 5.000 | 0,17048 € | 852,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16099 € | 1.609,90 € |
| 20.000 | 0,15529 € | 3.105,80 € |
| 30.000 | 0,15218 € | 4.565,40 € |
| 50.000 | 0,14848 € | 7.424,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

