



NTCS0402E3214SMT | |
|---|---|
DigiKey Part Number | BC2903TR-ND - Tape & Reel (TR) BC2903CT-ND - Cut Tape (CT) BC2903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3214SMT |
Description | THERM NTC 210KOHM 3590K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 210k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3214SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 210k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3590K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,33470 € | 33,47 € |
| 500 | 0,30136 € | 150,68 € |
| 1.000 | 0,28899 € | 288,99 € |
| 5.000 | 0,26413 € | 1.320,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25997 € | 2.599,70 € |
| 20.000 | 0,25132 € | 5.026,40 € |
| 30.000 | 0,24659 € | 7.397,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

