



NTCLE400E3473HA | |
|---|---|
DigiKey Part Number | 56-NTCLE400E3473HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE400E3473HA |
Description | NTC EPOXY 6MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 15.08" (383.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,75400 € | 8,77 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,57640 € | 39,41 € |
| 50 | 1,51020 € | 75,51 € |
| 100 | 1,44980 € | 144,98 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

