Parametric Equivalent




NTCLE213E3303GHB0 | |
|---|---|
DigiKey Part Number | BC2950-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3303GHB0 |
Description | THERMISTOR NTC 30KOHM 3935K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3303GHB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3935K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44374 € | 887,48 € |
| Unit Price without VAT: | 0,44374 € |
|---|---|
| Unit Price with VAT: | 0,52805 € |


