Parametric Equivalent

NTCLE203E3473HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3473HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3473HB0A |
Description | NTC NI 0.4 LEAD 47K 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35467 € | 709,34 € |
| Unit Price without VAT: | 0,35467 € |
|---|---|
| Unit Price with VAT: | 0,42206 € |


