


NTCLE100E3473JT2 | |
|---|---|
DigiKey Part Number | NTCLE100E3473JT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3473JT2 |
Description | THERMISTOR NTC 47KOHM 4090K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3473JT2 Models |
Category | B25/85 4090K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 47k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Bead |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32185 € | 965,55 € |
| Unit Price without VAT: | 0,32185 € |
|---|---|
| Unit Price with VAT: | 0,38300 € |

