


NTCLE100E3473JT1 | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3473JT1TR-ND - Tape & Reel (TR) 56-NTCLE100E3473JT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3473JT1 |
Description | THERMISTOR NTC 47KOHM 4090K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3473JT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,38990 € | 38,99 € |
| 500 | 0,35156 € | 175,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32322 € | 484,83 € |
| 3.000 | 0,31108 € | 933,24 € |
| 4.500 | 0,30444 € | 1.369,98 € |
| 7.500 | 0,29656 € | 2.224,20 € |
| 10.500 | 0,29163 € | 3.062,11 € |
| 15.000 | 0,28663 € | 4.299,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

