
NTCLE100E3473HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3473HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3473HB0A |
Description | NTC CU 0.6 LD CODED 47K 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,37260 € | 37,26 € |
| 500 | 0,33590 € | 167,95 € |
| 1.000 | 0,32227 € | 322,27 € |
| 5.000 | 0,29485 € | 1.474,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

