NTC Thermistor 47k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3473GT2

DigiKey Part Number
NTCLE100E3473GT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3473GT2
Description
THERMISTOR NTC 47KOHM 4090K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3473GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4090K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51835 €1.555,05 €
Unit Price without VAT:0,51835 €
Unit Price with VAT:0,61684 €