Parametric Equivalent



NTCLE100E3152GB0 | |
|---|---|
DigiKey Part Number | NTCLE100E3152GB0-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3152GB0 |
Description | THERM NTC 1.5KOHM 3528K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3152GB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42404 € | 848,08 € |
| Unit Price without VAT: | 0,42404 € |
|---|---|
| Unit Price with VAT: | 0,50461 € |


