Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NTCLE100E3104HT2 | |
|---|---|
DigiKey Part Number | NTCLE100E3104HT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3104HT2 |
Description | THERM NTC 100KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3104HT2 Models |
Category | B25/85 4190K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.55" (14.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE100E3104GT1 | Vishay Beyschlag/Draloric/BC Components | 0 | NTCLE100E3104GT1-ND | 0,49524 € | Parametric Equivalent |
| NTCLE100E3104GT2 | Vishay Beyschlag/Draloric/BC Components | 0 | NTCLE100E3104GT2-ND | 0,51190 € | Parametric Equivalent |
| NTCLE100E3104HT1 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3104HT1TR-ND | 0,32973 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43981 € | 1.319,43 € |
| Unit Price without VAT: | 0,43981 € |
|---|---|
| Unit Price with VAT: | 0,52337 € |



