



NTCC300E4203FT | |
|---|---|
DigiKey Part Number | BC3028TR-ND - Tape & Reel (TR) BC3028CT-ND - Cut Tape (CT) BC3028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4203FT |
Description | THERMISTOR NTC 20KOHM 3865K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3865K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,69000 € | 18,45 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,34480 € | 83,62 € |
| 50 | 3,21640 € | 160,82 € |
| 100 | 3,09880 € | 309,88 € |
| 500 | 2,86204 € | 1.431,02 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

