
NTCC201E4103JT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4103JTTR-ND - Tape & Reel (TR) 56-NTCC201E4103JTCT-ND - Cut Tape (CT) 56-NTCC201E4103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC201E4103JT |
Description | NTC BARE DIE AG2 10K 5% TAPE E4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,42330 € | 42,33 € |
| 500 | 0,38218 € | 191,09 € |
| 1.000 | 0,36691 € | 366,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27679 € | 553,58 € |
| 4.000 | 0,26672 € | 1.066,88 € |
| 6.000 | 0,26123 € | 1.567,38 € |
| 10.000 | 0,25469 € | 2.546,90 € |
| 14.000 | 0,25317 € | 3.544,38 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




