



NTCC200E4472FT | |
|---|---|
DigiKey Part Number | BC3018TR-ND - Tape & Reel (TR) BC3018CT-ND - Cut Tape (CT) BC3018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC200E4472FT |
Description | THERMISTOR NTC 4.7KOHM 3435K DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
EDA/CAD Models | NTCC200E4472FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,77720 € | 19,43 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,70980 € | 70,98 € |
| 500 | 0,64490 € | 322,45 € |
| 1.000 | 0,62078 € | 620,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61065 € | 1.221,30 € |
| 4.000 | 0,58996 € | 2.359,84 € |
| 6.000 | 0,57867 € | 3.472,02 € |
| 10.000 | 0,56523 € | 5.652,30 € |
| 14.000 | 0,55684 € | 7.795,76 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

