
NTCASCWE3C70001 | |
|---|---|
DigiKey Part Number | 56-NTCASCWE3C70001-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3C70001 |
Description | NTC SCREW, 6-32 UNC, 10K/2%, 398 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 5 | 16,48200 € | 82,41 € |
| 10 | 15,89800 € | 158,98 € |
| 25 | 15,19760 € | 379,94 € |
| 50 | 14,71880 € | 735,94 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |





