



NTCALUG02A103F804A | |
|---|---|
DigiKey Part Number | 56-NTCALUG02A103F804A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F804A |
Description | NTC LUG02A 10K 1% 3435K G30 80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 3.15" (80mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,45400 € | 7,27 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,30400 € | 32,60 € |
| 50 | 1,24800 € | 62,40 € |
| 100 | 1,19680 € | 119,68 € |
| 500 | 1,09378 € | 546,89 € |
| 1.000 | 1,05542 € | 1.055,42 € |
| 5.000 | 0,97821 € | 4.891,05 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




