



NTCALUG01A472HA | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A472HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A472HA |
Description | NTC LUG 4K7 3% 24AWG PTFE 38MM A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A472HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,46400 € | 7,32 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,31360 € | 32,84 € |
| 50 | 1,25700 € | 62,85 € |
| 200 | 1,15825 € | 231,65 € |
| 600 | 1,09132 € | 654,79 € |
| 1.000 | 1,06321 € | 1.063,21 € |
| 5.000 | 0,98550 € | 4.927,50 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



