
MRS25000C4751FRP00 | |
|---|---|
DigiKey Part Number | PPC4.75KZTR-ND - Tape & Reel (TR) PPC4.75KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4751FRP00 |
Description | RES 4.75K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4751FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,06886 € | 34,43 € |
| 1.000 | 0,06224 € | 62,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05145 € | 257,25 € |
| 10.000 | 0,04751 € | 475,10 € |
| 15.000 | 0,04549 € | 682,35 € |
| 25.000 | 0,04320 € | 1.080,00 € |
| 35.000 | 0,04184 € | 1.464,40 € |
| 50.000 | 0,04051 € | 2.025,50 € |
| 60.000 | 0,03987 € | 2.392,20 € |
| 120.000 | 0,03768 € | 4.521,60 € |
| 125.000 | 0,03756 € | 4.695,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

