
MRS25000C2322FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2322FCT00CT-ND - Cut Tape (CT) 56-MRS25000C2322FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2322FCT00 |
Description | RES 23.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2322FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,06660 € | 16,65 € |
| 500 | 0,05976 € | 29,88 € |
| 1.000 | 0,05394 € | 53,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04444 € | 222,20 € |
| 10.000 | 0,04098 € | 409,80 € |
| 15.000 | 0,03920 € | 588,00 € |
| 25.000 | 0,03719 € | 929,75 € |
| 35.000 | 0,03599 € | 1.259,65 € |
| 50.000 | 0,03482 € | 1.741,00 € |
| 60.000 | 0,03426 € | 2.055,60 € |
| 120.000 | 0,03233 € | 3.879,60 € |
| 125.000 | 0,03223 € | 4.028,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

