
MRS25000C1808FCT00 | |
|---|---|
DigiKey Part Number | BC4582CT-ND - Cut Tape (CT) BC4582TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1808FCT00 |
Description | RES 1.8 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1808FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07212 € | 18,03 € |
| 500 | 0,06478 € | 32,39 € |
| 1.000 | 0,05852 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04830 € | 241,50 € |
| 10.000 | 0,04458 € | 445,80 € |
| 15.000 | 0,04267 € | 640,05 € |
| 25.000 | 0,04050 € | 1.012,50 € |
| 35.000 | 0,03921 € | 1.372,35 € |
| 50.000 | 0,03795 € | 1.897,50 € |
| 60.000 | 0,03735 € | 2.241,00 € |
| 120.000 | 0,03528 € | 4.233,60 € |
| 125.000 | 0,03517 € | 4.396,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

