12.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1279FCT00

DigiKey Part Number
56-MRS25000C1279FCT00CT-ND - Cut Tape (CT)
56-MRS25000C1279FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1279FCT00
Description
RES 12.7 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1279FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11700 €1,17 €
250,09920 €2,48 €
500,08740 €4,37 €
1000,07750 €7,75 €
2500,06660 €16,65 €
5000,05976 €29,88 €
1.0000,05394 €53,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04444 €222,20 €
10.0000,04098 €409,80 €
15.0000,03920 €588,00 €
25.0000,03719 €929,75 €
35.0000,03599 €1.259,65 €
50.0000,03482 €1.741,00 €
60.0000,03426 €2.055,60 €
120.0000,03233 €3.879,60 €
125.0000,03223 €4.028,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €