39 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3909FCT00

DigiKey Part Number
56-MRS16000C3909FCT00CT-ND - Cut Tape (CT)
56-MRS16000C3909FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C3909FCT00
Description
RES 39 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C3909FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11100 €1,11 €
250,09240 €2,31 €
500,08180 €4,09 €
1000,07250 €7,25 €
2500,06220 €15,55 €
5000,05576 €27,88 €
1.0000,05030 €50,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04138 €206,90 €
10.0000,03813 €381,30 €
15.0000,03646 €546,90 €
25.0000,03457 €864,25 €
35.0000,03345 €1.170,75 €
50.0000,03235 €1.617,50 €
60.0000,03182 €1.909,20 €
120.0000,03001 €3.601,20 €
125.0000,02991 €3.738,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €