Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818422016W | |
|---|---|
DigiKey Part Number | MKT1818422016W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1818422016W |
Description | CAP FILM 0.22UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818422016 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818422016-ND | 0,30783 € | Parametric Equivalent |
| MKT1818422016D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818422016D-ND | 0,31263 € | Parametric Equivalent |
| MKT1818422016G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818422016G-ND | 0,31263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30019 € | 450,29 € |
| Unit Price without VAT: | 0,30019 € |
|---|---|
| Unit Price with VAT: | 0,35723 € |


