Parametric Equivalent
Parametric Equivalent

MKT1813447255G | |
|---|---|
DigiKey Part Number | MKT1813447255G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813447255G |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.354" Dia x 0.748" L (9.00mm x 19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1813447255 | Vishay Beyschlag/Draloric/BC Components | 1.160 | 56-MKT1813447255-ND | 1,95000 € | Parametric Equivalent |
| MKT1813447255R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813447255R-ND | 0,78413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,82222 € | 1.438,88 € |
| Unit Price without VAT: | 0,82222 € |
|---|---|
| Unit Price with VAT: | 0,97844 € |


