
MKT1813347255 | |
|---|---|
DigiKey Part Number | 56-MKT1813347255-ND |
Manufacturer | |
Manufacturer Product Number | MKT1813347255 |
Description | CAP FILM 0.047UF 10% 250VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKT1813347255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,71540 € | 71,54 € |
| 500 | 0,61480 € | 307,40 € |
| 1.000 | 0,58365 € | 583,65 € |
| 3.000 | 0,54518 € | 1.635,54 € |
| 5.000 | 0,53095 € | 2.654,75 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

