Parametric Equivalent
Parametric Equivalent

MKP385E35610KFI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E35610KFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E35610KFI2B0 |
Description | CAP FILM 0.056UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 66 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,47233 € | 212,55 € |
| Unit Price without VAT: | 0,47233 € |
|---|---|
| Unit Price with VAT: | 0,56207 € |

