MKP385E3472BKKP2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40810 €
Datasheet
Image for MKP385E3472BKKP2T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E3472BKKP2T0

DigiKey Part Number
56-MKP385E3472BKKP2T0-ND
Manufacturer
Manufacturer Product Number
MKP385E3472BKKP2T0
Description
CAP FILM 0.047UF 10% 2.5KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E3472BKKP2T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
800V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
67 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,40810 €140,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40810 €
Unit Price with VAT:1,67564 €