Image for MKP385E34710JFM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E34710JFM2B0

DigiKey Part Number
56-MKP385E34710JFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E34710JFM2B0
Description
CAP FILM 0.047UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E34710JFM2B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
67 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7500,44508 €333,81 €
Manufacturers Standard Package
Unit Price without VAT:0,44508 €
Unit Price with VAT:0,52965 €