
MKP385E32763JF02W0 | |
|---|---|
DigiKey Part Number | 56-MKP385E32763JF02W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385E32763JF02W0 |
Description | CAP FILM 0.027UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E32763JF02W0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 117 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32918 € | 263,34 € |
| Unit Price without VAT: | 0,32918 € |
|---|---|
| Unit Price with VAT: | 0,39172 € |

