MKP385420250JPI2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,90571 $
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,00377 $
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,90571 $
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,00377 $
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,90571 $
Datasheet
Image for MKP385420250JPI2T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385420250JPI2T0

DigiKey Part Number
MKP385420250JPI2T0-ND
Manufacturer
Manufacturer Product Number
MKP385420250JPI2T0
Description
CAP FILM 0.2UF 5% 2.5KVDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.693" L x 0.846" W (43.00mm x 21.50mm)
Height - Seated (Max)
1.516" (38.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7710,00377 $770,29 $
Manufacturers Standard Package
Unit Price without VAT:10,00377 $
Unit Price with VAT:11,90449 $