MKP385168125JC02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,28787 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26129 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27235 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26129 €
Datasheet
Image for MKP385168125JC02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385168125JC02W0

DigiKey Part Number
MKP385168125JC02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385168125JC02W0
Description
CAP FILM 680PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
450V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385168125JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385168125JC02G0-ND0,28787 €Parametric Equivalent
MKP385168125JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP385168125JCA2B0-ND0,26129 €Parametric Equivalent
MKP385168125JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP385168125JCI2B0-ND0,27235 €Parametric Equivalent
MKP385168125JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP385168125JCM2B0-ND0,26129 €Parametric Equivalent
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
1.5000,28269 €424,03 €
Manufacturers Standard Package
Unit Price without VAT:0,28269 €
Unit Price with VAT:0,33640 €