Similar

MKP1846215135 | |
|---|---|
DigiKey Part Number | 2870-MKP1846215135-ND |
Manufacturer | |
Manufacturer Product Number | MKP1846215135 |
Description | CAP FILM 1500PF 10% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1846215135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

