
MKP1845447255 | |
|---|---|
DigiKey Part Number | 2870-MKP1845447255-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845447255 |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1845447255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" Dia x 1.142" L (12.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,76700 € | 37,67 € |
| 50 | 3,14560 € | 157,28 € |
| 100 | 2,93520 € | 293,52 € |
| 750 | 2,46613 € | 1.849,60 € |
| 1.500 | 2,34331 € | 3.514,96 € |
| 3.000 | 2,23601 € | 6.708,03 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

