Direct

MKP18443224000 | |
|---|---|
DigiKey Part Number | 2870-MKP18443224000-ND |
Manufacturer | |
Manufacturer Product Number | MKP18443224000 |
Description | CAP FILM 0.022UF 20% 400VAC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP18443224000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.248" W (17.80mm x 6.30mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


