
MBB02070C6808FCT00 | |
|---|---|
DigiKey Part Number | BC3871CT-ND - Cut Tape (CT) BC3871TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6808FCT00 |
Description | RES 6.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05412 € | 13,53 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04855 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04505 € | 225,25 € |
| 10.000 | 0,04377 € | 437,70 € |
| 15.000 | 0,04332 € | 649,80 € |
| 25.000 | 0,04209 € | 1.052,25 € |
| 35.000 | 0,04134 € | 1.446,90 € |
| 50.000 | 0,04060 € | 2.030,00 € |
| 60.000 | 0,04024 € | 2.414,40 € |
| 120.000 | 0,03898 € | 4.677,60 € |
| 125.000 | 0,03891 € | 4.863,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

