
MBB02070C2490FRP00 | |
|---|---|
DigiKey Part Number | BC249ZTR-ND - Tape & Reel (TR) BC249ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2490FRP00 |
Description | RES 249 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,05264 € | 13,16 € |
| 500 | 0,04986 € | 24,93 € |
| 1.000 | 0,04726 € | 47,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03727 € | 186,35 € |
| 10.000 | 0,03431 € | 343,10 € |
| 15.000 | 0,03368 € | 505,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

