
MBA02040C4708FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4708FCT00CT-ND - Cut Tape (CT) 56-MBA02040C4708FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4708FCT00 |
Description | RES 4.7 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05916 € | 14,79 € |
| 500 | 0,05598 € | 27,99 € |
| 1.000 | 0,05310 € | 53,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05075 € | 253,75 € |
| 10.000 | 0,04737 € | 473,70 € |
| 15.000 | 0,04716 € | 707,40 € |
| 25.000 | 0,04610 € | 1.152,50 € |
| 35.000 | 0,04529 € | 1.585,15 € |
| 50.000 | 0,04449 € | 2.224,50 € |
| 60.000 | 0,04410 € | 2.646,00 € |
| 120.000 | 0,04348 € | 5.217,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

