
MBA02040C1402FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C1402FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1402FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1402FRP00 |
Description | RES 14K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07200 € | 0,72 € |
25 | 0,06640 € | 1,66 € |
50 | 0,06300 € | 3,15 € |
100 | 0,05940 € | 5,94 € |
250 | 0,05512 € | 13,78 € |
500 | 0,05218 € | 26,09 € |
1.000 | 0,04949 € | 49,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04727 € | 236,35 € |
10.000 | 0,04525 € | 452,50 € |
15.000 | 0,04417 € | 662,55 € |
25.000 | 0,04292 € | 1.073,00 € |
35.000 | 0,04216 € | 1.475,60 € |
50.000 | 0,04141 € | 2.070,50 € |
60.000 | 0,04130 € | 2.478,00 € |
120.000 | 0,03976 € | 4.771,20 € |
125.000 | 0,03969 € | 4.961,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |