Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MALSECA00AG310HARK | |
|---|---|
DigiKey Part Number | MALSECA00AG310HARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECA00AG310HARK |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.59Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.59Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB107M050 | CORNELL DUBILIER KNOWLES | 29.631 | 1572-ATB107M050CT-ND | 0,88000 € | Upgrade |
| RVJ-50V101MH10U-R | Elna America | 19.029 | 604-RVJ-50V101MH10U-RCT-ND | 0,51000 € | Upgrade |
| AVE107M63G24T-F | Cornell Dubilier Knowles | 5.000 | 338-AVE107M63G24T-FTR-ND | 0,31374 € | Parametric Equivalent |
| EDK107M050A9PAA | KEMET | 0 | EDK107M050A9PAA-ND | 0,15526 € | Parametric Equivalent |





