Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL226055152E3 | |
|---|---|
DigiKey Part Number | 56-MAL226055152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL226055152E3 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216035152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216035152E3-ND | 1,89903 € | Parametric Equivalent |
| MAL216055152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216055152E3-ND | 1,85499 € | Parametric Equivalent |
| MAL216065152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216065152E3-ND | 1,89029 € | Parametric Equivalent |
| MAL226035152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226035152E3-ND | 1,98047 € | Parametric Equivalent |
| MAL226065152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226065152E3-ND | 1,97209 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,94030 € | 1.358,21 € |
| Unit Price without VAT: | 1,94030 € |
|---|---|
| Unit Price with VAT: | 2,30896 € |



