


MAL223599001E3 | |
|---|---|
DigiKey Part Number | 56-MAL223599001E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223599001E3 |
Description | SAMPLEKIT 235 EDLC-HVR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 5F ~ 60F 3V Through Hole 42 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Electric Double Layer Capacitors, Supercaps | |
Capacitance Range | 5F ~ 60F | |
Mounting Type | Through Hole | |
Voltage - Rated | 3V | |
Tolerance | -20%, +50% | |
Applications | Automotive | |
Features | AEC-Q200 | |
Quantity | 42 Pieces (Assorted Per Value) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 € | 65,20 € |
| 10 | 56,62600 € | 566,26 € |
| Unit Price without VAT: | 65,20000 € |
|---|---|
| Unit Price with VAT: | 77,58800 € |




