Similar

MAL222591002E3 | |
|---|---|
DigiKey Part Number | BC5276-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591002E3 |
Description | CAP 35F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,19196 € | 1.753,57 € |
| Unit Price without VAT: | 2,19196 € |
|---|---|
| Unit Price with VAT: | 2,60843 € |


