



TVA1635-3R0356-R | |
|---|---|
DigiKey Part Number | 283-TVA1635-3R0356-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1635-3R0356-R |
Description | CAP 35F 3V .015 OHM AECQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 3 V Radial, Can 150mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Eaton - Electronics Division | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 35 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -10%, +30% | Size / Dimension 0.650" Dia (16.50mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.496" (38.00mm) |
ESR (Equivalent Series Resistance) 150mOhm | Operating Temperature -40°C ~ 65°C |
Lifetime @ Temp. 1000 Hrs @ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,37600 € | 53,76 € |
| 50 | 4,65400 € | 232,70 € |
| 100 | 4,43080 € | 443,08 € |
| 500 | 4,05278 € | 2.026,39 € |
| 1.000 | 3,93566 € | 3.935,66 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

