20 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222551003E3

DigiKey Part Number
56-MAL222551003E3-ND
Manufacturer
Manufacturer Product Number
MAL222551003E3
Description
CAP ALUM 20F 2.7V 2000H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
20 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
18mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,08000 €4,08 €
102,50000 €25,00 €
502,24760 €112,38 €
2501,91384 €478,46 €
5001,80472 €902,36 €
1.0001,71655 €1.716,55 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €