
MAL220213103E3 | |
---|---|
DigiKey Part Number | 56-MAL220213103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL220213103E3 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 32.25 A @ 10 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.008" Dia (76.40mm) | |
Height - Seated (Max) | 4.205" (106.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,59000 € | 111,59 € |
12 | 90,87167 € | 1.090,46 € |
60 | 85,89633 € | 5.153,78 € |
Unit Price without VAT: | 111,59000 € |
---|---|
Unit Price with VAT: | 132,79210 € |