MAL22021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL220212222E3

DigiKey Part Number
56-MAL220212222E3-ND
Manufacturer
Manufacturer Product Number
MAL220212222E3
Description
CAP ALUM 2200UF 20% 200V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.85 A @ 100 Hz
Ripple Current @ High Frequency
10.275 A @ 10 kHz
Impedance
35 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.390" Dia (35.30mm)
Height - Seated (Max)
4.106" (104.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,35000 €30,35 €
1023,58700 €235,87 €
5023,17120 €1.158,56 €
Manufacturers Standard Package
Unit Price without VAT:30,35000 €
Unit Price with VAT:36,11650 €