MAL219691113E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219691113E3

DigiKey Part Number
4700PHBK-ND
Manufacturer
Manufacturer Product Number
MAL219691113E3
Description
CAP 4F -20% +80% 4.2V T/H
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 4.2 V Coin, Stacked Horizontal 7.5Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
cms-packaging
Tray
cms-part-status
Obsolete
Capacitance
4 F
Tolerance
-20%, +80%
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
7.5Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Horizontal
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.276" Dia x 0.295" L (7.00mm x 7.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,77000 €9,77 €
107,03700 €70,37 €
505,91120 €295,56 €
1005,55690 €555,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,77000 €
Unit Price with VAT:11,62630 €