MAL219612334E3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,99528 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.926
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 342
Unit Price: 4,37000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 275
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


Elna America
In Stock: 6.857
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Elna America
In Stock: 3.015
Unit Price: 2,40000 €
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219612334E3

DigiKey Part Number
56-MAL219612334E3-ND
Manufacturer
Manufacturer Product Number
MAL219612334E3
Description
CAP 330MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes