MAL219359479E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,34145 €
Datasheet
MAL219316101E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219359479E3

DigiKey Part Number
56-MAL219359479E3-ND
Manufacturer
Manufacturer Product Number
MAL219359479E3
Description
CAP ALUM 47UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.8Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
2.8Ohm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 100 Hz
Ripple Current @ High Frequency
855 mA @ 10 kHz
Impedance
2.06 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
8002,54546 €2.036,37 €
Unit Price without VAT:2,54546 €
Unit Price with VAT:3,02910 €