Parametric Equivalent

MAL219319829E3 | |
|---|---|
DigiKey Part Number | 56-MAL219319829E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219319829E3 |
Description | CAP ALUM 82UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.6Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.23 A @ 10 kHz |
Part Status Active | Impedance 1.18 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215989829E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215989829E3-ND | 3,53763 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,92969 € | 2.343,75 € |
| Unit Price without VAT: | 2,92969 € |
|---|---|
| Unit Price with VAT: | 3,48633 € |


